Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52104482 :: SKINDICHT KU-M 40x1.5/32x1.5

Item-No.: LAPP 52104482
€2,80
Category of goods: 1 = discountable

LAPP 52104482

  • Product Description
  • Technical information
  • General
    • Type
    • Reduzierung
    • Model
    • SKINDICHT KU-M
    • Design
    • Reducer, polyamide
    • Thread
    • Metric
    • Thread outside
    • 40 x 1.5 mm
    • Thread inside
    • 32 x 1.5 mm
    • Material
    • Polyamide, glass fibre-reinforced
    • Temperatur max.
    • -40°C ... +100°C
    • Colour
    • Light grey
  • Measures
    • SW 1/2
    • 46 mm
Allows you to use cable glands with a connection thread that is smaller than the existing threaded hole


Manufacturer : LAPPKABEL
Factory number : 52104482
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reduzierung
    • Model
    • SKINDICHT KU-M
    • Design
    • Reducer, polyamide
    • Thread
    • Metric
    • Thread outside
    • 40 x 1.5 mm
    • Thread inside
    • 32 x 1.5 mm
    • Material
    • Polyamide, glass fibre-reinforced
    • Temperatur max.
    • -40°C ... +100°C
    • Colour
    • Light grey
  • Measures
    • SW 1/2
    • 46 mm
Datasheet/manual