Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52104474 :: SKINDICHT KU-M 25x1.5/20x1.5

Item-No.: LAPP 52104474
€0,91
Category of goods: 1 = discountable

LAPP 52104474

  • Product Description
  • Technical information
  • General
    • Design
    • Reducer, polyamide
    • Colour
    • Light grey
    • Material
    • Polyamide, glass fibre-reinforced
    • Temperatur max.
    • -40°C … +100°C
  • Measures
    • SW 1/2
    • 29 mm
  • Interfaces
    • Connection
    • Connection thread: metric

Allows you to use cable glands with a connection thread that is smaller than the existing threaded hole



Manufacturer : LAPPKABEL
Factory number : 52104474
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Design
    • Reducer, polyamide
    • Colour
    • Light grey
    • Material
    • Polyamide, glass fibre-reinforced
    • Temperatur max.
    • -40°C … +100°C
  • Measures
    • SW 1/2
    • 29 mm
  • Interfaces
    • Connection
    • Connection thread: metric
Datasheet/manual