Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52104470 :: SKINDICHT KU-M 20x1.5/12x1.5

Item-No.: LAPP 52104470
€0,56
Category of goods: 1 = discountable

LAPP 52104470

  • Product Description
  • Technical information
  • General
    • Type
    • Reduzierung
    • Model
    • SKINDICHT KU-M
    • Design
    • Reducer, polyamide
    • Thread
    • Metric
    • Thread outside
    • 20 x 1.5 mm
    • Thread inside
    • 12 x 1.5 mm
    • Material
    • Polyamide, glass fibre-reinforced
    • Temperatur max.
    • -40°C ... +100°C
    • Colour
    • Light grey
  • Measures
    • SW 1/2
    • 24 mm

Allows you to use cable glands with a connection thread that is smaller than the existing threaded hole



Manufacturer : LAPPKABEL
Factory number : 52104470
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reduzierung
    • Model
    • SKINDICHT KU-M
    • Design
    • Reducer, polyamide
    • Thread
    • Metric
    • Thread outside
    • 20 x 1.5 mm
    • Thread inside
    • 12 x 1.5 mm
    • Material
    • Polyamide, glass fibre-reinforced
    • Temperatur max.
    • -40°C ... +100°C
    • Colour
    • Light grey
  • Measures
    • SW 1/2
    • 24 mm
Datasheet/manual