Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52006140 :: SKINDICHT BLK-GL-M 32x1.5 RAL 7035 LGY

Item-No.: LAPP 52006140
€0,34
Category of goods: 1 = discountable

32 x 1,5

  • Product Description
  • Technical information
  • General
    • Type
    • Blind plug
    • Model
    • SKINDICHT BLK-GL-M
    • Thread
    • Metric
    • Thread inside
    • 32 x 1.5 mm
    • Material
    • Polyamide, glass fibre-reinforced
    • Temperatur max.
    • -40°C ... +100°C
    • Colour
    • Light grey
  • Measures
    • thread length
    • 8 mm
  • Implementation
    • Protection class
    • IP 68

• For sealing pre-made threaded holes
• Glass fibre-reinforced for a high degree of stability



Manufacturer : LAPPKABEL
Factory number : 52006140
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blind plug
    • Model
    • SKINDICHT BLK-GL-M
    • Thread
    • Metric
    • Thread inside
    • 32 x 1.5 mm
    • Material
    • Polyamide, glass fibre-reinforced
    • Temperatur max.
    • -40°C ... +100°C
    • Colour
    • Light grey
  • Measures
    • thread length
    • 8 mm
  • Implementation
    • Protection class
    • IP 68
Datasheet/manual