0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 465-00007 :: Blade terminal red 2.8x0.5mm

Item-No.: RND 465-00007
 €2,38
Category of goods: 1 = discountable

RND 465-00007

  • Product Description
  • Technical information
  • General
    • Type
    • Flat plug
    • Colour
    • Red
  • Interfaces
    • Connection
    • 2.8 x 0.5 mm
  • Implementation
    • Cable cross-section
    • 0.5 - 1.5 mm²
  • Packaging
    • Packaging
    • Pack of 100



Manufacturer : RND CONNECT
Factory number : RND 465-00007
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat plug
    • Colour
    • Red
  • Interfaces
    • Connection
    • 2.8 x 0.5 mm
  • Implementation
    • Cable cross-section
    • 0.5 - 1.5 mm²
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual
reichelt printfooter