0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BLUE MICRO 2070 Blackout Yeti USB microphone

Item-No.: BLUE MICRO 2070
Colour:
 €144,99

Information

Yeti Blackout

For studio-quality recordings.
The proprietary tri-capsule technology behind the Yeti plus four different pattern settings deliver unrivalled sound when streaming live gameplay and when recording podcasts, vocals, instruments and more. The deep black "Blackout" finish perfectly rounds off the look of your recording and gaming setup, while the technology delivers the necessary power for your projects. The Blackout Yeti is the most intuitive and versatile USB microphone on the market thanks to its plug-and-play operating concept and practical controls for the headphone volume, the pattern selection, the mute function and integrated gain control. The Blackout Yeti helps you produce studio-quality recordings whether you're at home or on the road.

Included in delivery:
  • Blackout Yeti USB microphone
  • USB cable


Technical data:
  • Power required/consumption: 5 V/150 mA
  • Sampling rate: 48 kHz
  • Bit rate: 16 bit
  • Capsules: three Blue proprietary 14 mm condenser capsules
  • Polar patterns: cardioid, bidirectional, omnidirectional, stereo
  • Frequency response: 20 Hz to 20 kHz
  • Maximum sound pressure level: 120 dB (THD: 0.5% at 1 kHz)
  • Dimensions (in stand): (L) 12.5 cm x (W) 12 cm x (H) 29.5 cm
  • Weight (microphone): 550 g
  • Weight (stand): 1 kg
  • Compatible with: Windows 7, 8, 10 and MacOS (10.4.11 or higher)




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Microphone
    • Technology
    • Richtcharakteristik: Niere, Acht, Kugel, Stereo
    • Colour
    • Black
  • Implementation
    • Microphone
    • drei patentierte 14 mm Kondensatorkapseln
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Electrical values
    • Frequency range
    • 20 - 20.000 Hz
  • Measures
    • Width
    • 125 mm
    • Depth
    • 120 mm
  • Weights
    • Weight
    • 550 g
  • Manufacturer specifications
    • Manufacturer
    • BLUE MICROPHONES
    • Factory number
    • 2070
    • Package weight
    • 1.687 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0836213002070

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Microphone
    • Technology
    • Richtcharakteristik: Niere, Acht, Kugel, Stereo
    • Colour
    • Black
  • Implementation
    • Microphone
    • drei patentierte 14 mm Kondensatorkapseln
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Electrical values
    • Frequency range
    • 20 - 20.000 Hz
  • Measures
    • Width
    • 125 mm
    • Depth
    • 120 mm
  • Weights
    • Weight
    • 550 g
  • Manufacturer specifications
    • Manufacturer
    • BLUE MICROPHONES
    • Factory number
    • 2070
    • Package weight
    • 1.687 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0836213002070

reichelt printfooter