New here? Register now!
Forgot password?

TECHNAXX TG-125 Binocular with Camera

Item-No.: TECHNAXX TG-125

 €

59,99

add to list
Article successfully added to the list

Description

TrendGeek Fernglas mit Kamera TG-125

  • Magnification of 10 times
  • Field of view of 101m at 1000m
  • Telescope focus range of 3m to in-finity
  • Camera focus range of 50m to in-finity
  • HD Photo resolution
  • VGA Video resolution
  • MicroSD card up to 32GB (not included)


Technical specifications:
  • Magnification: 10 times
  • Lens diameter: 25mm
  • Field of View: 101m at 1000m
  • Sensor Type: CMOS
  • Effective pixels: 1.3 Million
  • Photo file size: 1280x960
  • Video resolution / frame: 640x480 / 30fps
  • Photo / Video / Audio format: JPEG / MPEG / 16Bit
  • Connection Mini-USB
  • Memory expansion MicroSD up to 32GB (not included)
  • Power supply 2x AA Batteries (LR6, Lithium, NiMH) (not included)


Package contents:
  • TrendGeek TG-125
  • Mini-USB cable
  • Cleaning cloth
  • User Manual




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Binoculars
    • Colour
    • Black/white
    • Resolution Pixel
    • 1.3 MP
  • Implementation
    • Magnification
    • 10-fold
    • Lens
    • 25 mm
    • Type of battery
    • 2x AA
    • Picture size
    • 1280 x 960 pixels
  • Measures
    • Width
    • 72 mm
    • Height
    • 65 mm
    • Depth
    • 135 mm
  • Weights
    • Weight
    • 230 g
  • Manufacturer specifications
    • Manufacturer
    • TECHNAXX
    • Factory number
    • 4790
    • Package weight
    • 0.381 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260358129716
Datasheets

Technical Details

  • General
    • Type
    • Binoculars
    • Colour
    • Black/white
    • Resolution Pixel
    • 1.3 MP
  • Implementation
    • Magnification
    • 10-fold
    • Lens
    • 25 mm
    • Type of battery
    • 2x AA
    • Picture size
    • 1280 x 960 pixels
  • Measures
    • Width
    • 72 mm
    • Height
    • 65 mm
    • Depth
    • 135 mm
  • Weights
    • Weight
    • 230 g
  • Manufacturer specifications
    • Manufacturer
    • TECHNAXX
    • Factory number
    • 4790
    • Package weight
    • 0.381 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260358129716