0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOL-EXP 76334 :: Binary Clock, soldering kit for USB ( Powerbank oder Port)


SOL-EXP 76334

  • Product Description
  • Technical information
  • General
    • Design
    • USB port
    • Type
    • Kit
  • Implementation
    • power supply
    • 5 V
Something very special and a real eye-catcher is the soldering kit "binary clock". The board set "binary clock" is ideal for Löteinsteiger and all budding electronics and hobby technicians. More than 40 components are soldered on the board. Et al also an already programmed microprocessor. This makes it possible to output the time "binary" on LEDs. One LED row is responsible for hour / minute and second. The time is set by means of buttons.
The enclosed plywood front shows the individual binary values.



Manufacturer : SOL-EXPERT
Factory number : 76334
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB port
    • Type
    • Kit
  • Implementation
    • power supply
    • 5 V
Datasheet/manual
reichelt printfooter