0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 560-00156 :: Benchtop Fume Extractor, ESD


RND 560-00156

  • Product Description
  • Technical information
  • General
    • Type
    • Solder vapour filter system
    • Approval
    • Lötrauchfilter
    • Material
    • Activated carbon
    • Assembly
    • Filter size of 130 mm
  • Electrical values
    • Performance
    • 22 W
  • Measures
    • Ventilation system performance
    • 160 m³/h
    • Width
    • 182 mm
    • Height
    • 200 mm
    • Depth
    • 136 mm
  • Interfaces
    • Connection
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
This is why you need Fume Extraction!!
Features:
1. The soldering and welding fume extractor is for cleaning of both particles and gases. It is designed to filter the harmful substances, such as hydrocarbon and cyanide, during the process of soldering, tin dipping in the solder pot, laser marking and carving, printing, etc. It catches harmful smoke with freestanding ducts and adjustable air volume to significantly improve your working environment.
2. This is a great benchtop smoke absorbing fan for soldering work. It has a changeable carbon filter.
3. Quickly absorbs and removes the toxic gases released during soldering.
4. Light weight and compact design; save space and easy to move.
5. Brushless motor ensures high speed with low noise, stable performance, long life time, and low power consumption.
6. Strong engineering case with good impact resistance.
7. Soldering materials is made by lead and many kinds of chemical active solvent, when soldering, toxic ingredients come out, which made many people getting headache, faint and so on. Use 468ESD solder fume extractor can remove toxin gas quickly and efficiency to proof health of workers.

Applications:
* Soldering, wave soldering, reflow soldering.
* Medical industry, beauty, etc.

Fume Extractor Specs.


Wattage 20-22W
Max. air volume 95/115 CFM
Outer dimensions (W x H x D) 162 x 200 x120 mm (6.38 x 7.78 x 4.72 in)
Filter size 130 mm2



Manufacturer : RND LAB
Factory number : RND 560-00156
Package weight : 1.818 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solder vapour filter system
    • Approval
    • Lötrauchfilter
    • Material
    • Activated carbon
    • Assembly
    • Filter size of 130 mm
  • Electrical values
    • Performance
    • 22 W
  • Measures
    • Ventilation system performance
    • 160 m³/h
    • Width
    • 182 mm
    • Height
    • 200 mm
    • Depth
    • 136 mm
  • Interfaces
    • Connection
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
reichelt printfooter