New here? Register now!
Forgot password?

BQT BGA06 be quiet! HDD slot cover

Item-No.: BQT BGA06

 €

4,50

add to list
Article successfully added to the list

Description

be quiet! HDD Slot Cover DB700 / SB801,601

Tidy interior
Made possible thanks to better cable management

These two HDD slot covers are perfect for covering HDD slots and can be used for cable management in the Dark Base 700 and Silent Base 801/601 housings. The covers can be adjusted for use with different cables in a range of graduations.

  • Can be adjusted for use with different cables in a range of graduations
  • Is compatible with all Dark Base 700 and Silent Base 801/601 housings
  • German product concept, design and quality control


  • Packaging dimensions (L x W x H): 138 x 130 x 60 mm
  • Packaging dimensions (L x W x H): 430 x 280 x 335 mm
  • Gross weight: 0.104 kg
  • Units included in delivery: 2




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDD Slot Cover
    • Colour
    • Black
  • Other
    • Specification
    • 2 pieces
  • Manufacturer specifications
    • Manufacturer
    • BEQUIET
    • Factory number
    • BGA06
    • Package weight
    • 0.11 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260052186619
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • HDD Slot Cover
    • Colour
    • Black
  • Other
    • Specification
    • 2 pieces
  • Manufacturer specifications
    • Manufacturer
    • BEQUIET
    • Factory number
    • BGA06
    • Package weight
    • 0.11 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260052186619