0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA SPEEDE S1 Battery-powered screwdriver, speedE®, set of 10 pcs.

Item-No.: WIHA SPEEDE S1
 €259,95

Information

E-Schraubendreher Set 1 speedE® electric

Wiha speedE® - the revolutionary screwdriver!

  • Maximum control: Easy-to-use look and feel for perfect screw connections
  • Maximum efficiency: Fast fixations thanks to the integrated electronic ratchet. 100% compatible with the Wiha slimBit system
  • Maximum protection: slimBits tested at 10000 V AC and approved with 1000 V AC


Application:

Ideal for every kind of screwdriving, e.g. mounting wall sockets, industrial maintenance and repair and electrical purposes.

Contents:

  • 1x electric screwdriver handle speedE®
  • 1x bit slimBit electric (34578), slot: 2,5 mm, length: 75 mm
  • 1x bit slimBit electric (41159), slot: 3,5 mm, length: 75 mm
  • 1x bit slimBit electric (34581), slot: 5,5 mm, length: 75 mm
  • 1x bit slimBit electric (34582), slot: 6,5 mm, length: 75 mm
  • 1x bit slimBit electric (34590), Pozidriv PlusMinus: SL/PZ2 , length: 75 mm
  • 1x bit slimBit electric (34589), Pozidriv PlusMinus: SL/PZ1 , length: 75 mm
  • 1x L-BOXX Mini for speedE®
  • 1x replacement batteries, 18500 Li-Ion (41914)
  • 1x charger for 18500 Li-Ion (41915)
  • 1x manual for speedE®




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Cordless screwdriver
    • Design
    • Set mit slimBits, Akkus und Ladegerät
    • Model
    • speedE® electric
  • Electrical values
    • Accumulator
    • 2x Li-Ion-Akku, Typ 18500
    • Input voltage
    • 230 VAC
  • Measures
    • Torque
    • 8 Nm
  • Weights
    • Weight
    • 1.291 kg
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • L-BOXX Mini
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Z2 - plug housing
  • Manufacturer specifications
    • Manufacturer
    • WIHA
    • Factory number
    • 41911
    • Package weight
    • 1.343 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4010995419110

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Cordless screwdriver
    • Design
    • Set mit slimBits, Akkus und Ladegerät
    • Model
    • speedE® electric
  • Electrical values
    • Accumulator
    • 2x Li-Ion-Akku, Typ 18500
    • Input voltage
    • 230 VAC
  • Measures
    • Torque
    • 8 Nm
  • Weights
    • Weight
    • 1.291 kg
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • L-BOXX Mini
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Z2 - plug housing
  • Manufacturer specifications
    • Manufacturer
    • WIHA
    • Factory number
    • 41911
    • Package weight
    • 1.343 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4010995419110

reichelt printfooter