0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH 06039C6000 :: Battery-powered screwdriver, PushDrive


BOSCH 06039C6000

  • Product Description
  • Technical information
  • General
    • Type
    • Battery-operated screwdriver
    • Model
    • PushDrive
  • Measures
    • Torque
    • 2.5 Nm
  • Implementation
    • Rotation speed
    • 360 RPM
  • Electrical values
    • Input voltage
    • 3.6 VDC
The new PushDrive battery-powered screwdriver from Bosch is easy to use for DIY enthusiasts thanks to its Push&Go functionality, ensuring comfortable handling for any task requiring a screwdriver - all without pushing a single button! Simply place a screw on the screwdriver, position the screwdriver on the workpiece, apply light pressure and the screwdriver will do the rest. The PushDrive is perfect for use on large-scale projects requiring a compact screwdriver. Just slightly larger than a conventional manual screwdriver, this battery-powered screwdriver easily fits into trouser pockets, meaning it is always at hand.

  • Easy to use thanks to the "PushStart" functionality
  • Adjustable torque for more control
  • Option to manually adjust screws (neutral method)


Push to start
Simply apply pressure to activate (no power button)

Aluminium cover
Robust design of the front

Syneon Chip
Li-ion battery (1.5 Ah)

1/4-inch hex bit holder

F/R rotation switch
For selecting the direction of rotation

Charging indicator
For seeing the battery charge status when charging

Micro-USB charging port
Connects to your smartphone charger



Included in delivery: storage box, cardboard sleeve, drill bit set (32-piece),
micro-USB charger
Packaging dimensions (L/W/H): 246 x 142 x 68 mm


Technical data
• Battery voltage 3.6 V
• Battery capacity: 1.5 Ah
• Battery charging time: 1.5 h
• Idle speed: 360 rpm
• Max. torque (soft/hard): 2.5/5 Nm
• Net/gross weight: 0.3 kg/TBD
• Screw diameter: up to 5 mm
• Drill bits: 32



Manufacturer : BOSCH
Factory number : 06039C6000
Package weight : 0.919 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery-operated screwdriver
    • Model
    • PushDrive
  • Measures
    • Torque
    • 2.5 Nm
  • Implementation
    • Rotation speed
    • 360 RPM
  • Electrical values
    • Input voltage
    • 3.6 VDC
reichelt printfooter