New here? Register now!
Forgot password?

AKKU 40610 Battery, digital camera, compatible, 800 mAh

Item-No.: AKKU 40610

 €

8,30

add to list
Article successfully added to the list

Description

AKKU 40610

Li-ion battery for digital cameras
Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
Nikon EN-EL1

Suitable for:
**KONICA MINOLTA: DG-5W, DiMAGE A200 **NIKON: Coolpix 4300, Coolpix 4500, Coolpix 4800, Coolpix 5000, Coolpix 5400, Coolpix 5700, Coolpix 775, Coolpix 8700, Coolpix 880, Coolpix 885, Coolpix 995, E880




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Nikon EN-EL1
    • Category
    • Cell
  • Other
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 51.5 mm
    • Width
    • 32.2 mm
    • Height
    • 16.2 mm
  • Weights
    • Weight
    • 0.039 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.9 Wh
  • Manufacturer specifications
    • Factory number
    • 40610
    • Package weight
    • 0.047 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4047038406103
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Nikon EN-EL1
    • Category
    • Cell
  • Other
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 51.5 mm
    • Width
    • 32.2 mm
    • Height
    • 16.2 mm
  • Weights
    • Weight
    • 0.039 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.9 Wh
  • Manufacturer specifications
    • Factory number
    • 40610
    • Package weight
    • 0.047 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4047038406103