0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZBOX-CI547NANO :: Barebone PC


ZBOX-CI547NANO

  • Product Description
  • Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core® i5
    • Processor Number
    • i5-7200U
    • CPU speed
    • 2.5 GHz
    • Processor Cores
    • 2
    • CPU-Fan
    • Passive cooling
    • Memory
    • ohne, SO-DIMM DDR4-1866/2133 (max. 32 GB)
    • Graphics
    • Intel® HD Graphics 620
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”)
    • Memory banks
    • 2x
    • Card reader
    • For SD (HC/XC) cards
    • Operating system
    • Without
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s
    • Audio
    • 7.1 onBoard
    • HDMI
    • 1x
    • LAN
    • 2x 10/100/1000 MBit/s
    • Wireless
    • IEEE 802.11ac
    • Bluetooth®
    • 4.2
    • USB
    • 5x USB 3.0, 2x USB 3.1 Typ-C
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
  • External I/O Ports
    • Display port
    • 1x
  • Measures
    • Width
    • 127 mm
    • Depth
    • 145 mm
    • Height
    • 61 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Raise productivity to a whole new level with Intel 7th Generation Kaby Lake processing power. This Mini PC has enough power for compiling complicated codes while maintaining native 4K output. It is built for longevity with no moving parts inside the especially built housing. Whether it is home, office or even at the lab, this Mini PC is the perfect suit.

Features:
  • Powerful Intel 7th Gen Kaby Lake processor enables big number crunching
  • Supports up to 32GB DDR4 memory for the super multitasker
  • Incredible expansion space with USB 3.1 and 3.0 ports
  • Supports up to 2 displays in 4K
  • Designed with Zero moving parts for longevity



Manufacturer : ZOTAC
Factory number : ZBOX-CI547NANO-BE
Package weight : 1.802 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC
    • Processor
    • Intel® Core® i5
    • Processor Number
    • i5-7200U
    • CPU speed
    • 2.5 GHz
    • Processor Cores
    • 2
    • CPU-Fan
    • Passive cooling
    • Memory
    • ohne, SO-DIMM DDR4-1866/2133 (max. 32 GB)
    • Graphics
    • Intel® HD Graphics 620
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”)
    • Memory banks
    • 2x
    • Card reader
    • For SD (HC/XC) cards
    • Operating system
    • Without
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s
    • Audio
    • 7.1 onBoard
    • HDMI
    • 1x
    • LAN
    • 2x 10/100/1000 MBit/s
    • Wireless
    • IEEE 802.11ac
    • Bluetooth®
    • 4.2
    • USB
    • 5x USB 3.0, 2x USB 3.1 Typ-C
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
  • External I/O Ports
    • Display port
    • 1x
  • Measures
    • Width
    • 127 mm
    • Depth
    • 145 mm
    • Height
    • 61 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
reichelt printfooter