New here? Register now!
Forgot password?

KAP KP2201 Barcode Scanner, 2D, USB

Item-No.: KAP KP2201

 €

51,19

add to list
Article successfully added to the list

Description

KP2201 2D IMAGER

The KP2201 is a high quality 2D image scanner. The device uses third generation image scanning technology to make scanning more sensitive and therefore more accurate. It can be used in different types of applications and environments, both 2D and 1D barcode applications. The KP2201 can scan in all directions, regardless of whether the barcode on the label / display is damaged or of poor quality.

Physical characteristics
  • Dimensions: height 99 mm, width 60 mm, depth 170 mm
  • Weight: 165 g
  • Cable: connection cable 1.5 m
  • Housing material: ABS + TPU
  • Display: beeper, LED


Supported interface:
  • USB keyboard
  • virtual USB data transfer
  • RS-232 (optional)


Power
  • Operating mode: handheld barcode scanner, intuitive scanning
  • Programming method: manual (recognition of special barcodes)
  • Input voltage: USB 5 ± 0.25VDC
  • Current: Standby: 10mA Scanning: 190mA
  • Sensor: image area (640 x 480 pixel field 256 gray levels)
  • Scan angle: ± 75 °, ± 65 °, ± 360 ° (inclination, distance, rolled)
  • Print contrast: 30% minimum reflection difference
  • Light source: Illumination: 6500K white LED alignment LED (617nm ± 10nm)


Decoding depth
Min barcode width
5 mil: code 128 15 - 79 mm
10 mil: QR Code 7 - 83 mm
13 mil: EAN 13 35 - 225 mm
20 mil: code 128 15 - 172 mm
50 mil: code 128 80 - 520 mm

Data acquisition
  • Decoding ability 1D: UPC / EAN, UPC / EAN with additions, Bookland EAN, ISSN, UCC Coupon Extended Code, Code128, GS1-128, ISBT 128, Code 39, Code 39 Full ASCII, Trioptic Code 39, Code 32, Code 93 , Code 11, Matrix 2 of 5, Interleaved 2 of 5, Discrete 2 of 5, Codabar, MSI, Chinese 2 of 5, GS1 DataBar variants, Korean 3 of 5, ISBT Concat
  • Decoding capability 2D: PDF417, MicroPDF417, QR Code, DataMatrix, Han Xin Code, Aztec Code, MicroQR Code


Environmental influences
  • Temperature: Operation -5 ° to + 65 ° C, storage -20 ° to + 70 ° C
  • Humidity: 5% to 90% (non-condensing)
  • Waterproof: IP52
  • Safety: EMC: EN55022, EN55024
  • Electrical safety: EN62471
  • RF immunity: IEC61000-4-3, 10V / m
  • Drop resistance: multiple drops 2 m




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Accessory
    • USB-Kabel
    • Assembly
    • Handscanner
    • Colour
    • schwarz/grau
    • Resolution
    • 5 / 10 / 13 / 20 / 50 mil
    • Technology
    • 1D/2D
    • Type
    • Barcodescanner (Imager)
  • Interfaces
    • Interfaces
    • USB
  • Measures
    • Connection cable length
    • 1.5 m
    • Depth
    • 60 mm
    • Height
    • 99 mm
    • Width
    • 170 mm
  • Other
    • Specification
    • Lesebestätigung: akustisch optisch
  • Specials
    • Operating temperature
    • -5 - 65 °C
  • Weights
    • Weight
    • 0.165 kg
  • Manufacturer specifications
    • Manufacturer
    • KAPTUR
    • Factory number
    • KP2201
    • Package weight
    • 0.384 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0736640549455
Datasheets

Technical Details

  • General
    • Accessory
    • USB-Kabel
    • Assembly
    • Handscanner
    • Colour
    • schwarz/grau
    • Resolution
    • 5 / 10 / 13 / 20 / 50 mil
    • Technology
    • 1D/2D
    • Type
    • Barcodescanner (Imager)
  • Interfaces
    • Interfaces
    • USB
  • Measures
    • Connection cable length
    • 1.5 m
    • Depth
    • 60 mm
    • Height
    • 99 mm
    • Width
    • 170 mm
  • Other
    • Specification
    • Lesebestätigung: akustisch optisch
  • Specials
    • Operating temperature
    • -5 - 65 °C
  • Weights
    • Weight
    • 0.165 kg
  • Manufacturer specifications
    • Manufacturer
    • KAPTUR
    • Factory number
    • KP2201
    • Package weight
    • 0.384 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0736640549455