0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AV22 RT ELOX :: AV button Ø 22 mm — curved actuator, red anodised

Item-No.: AV22 RT ELOX
 €11,31
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

AV22 RT ELOX

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • Changeover contact
    • Pole number
    • 1
    • Colour
    • Red anodised
    • Technology
    • Vandalism-proof
    • Temperatur max.
    • -30 … +70
  • Interfaces
    • Connection
    • Soldering lugs
  • Electrical values
    • Load limit
    • 48 V DC / 2 A
  • Specials
    • Impact strength
    • IK10 - 20 Joules
  • Implementation
    • Boring aperture
    • 22.2 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 26.3 mm
    • Ø
    • 25.0 mm
Anodised safety push-button with a curved actuator and soldering tags.


Manufacturer : APEM
Factory number : AV22PNA62
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • Changeover contact
    • Pole number
    • 1
    • Colour
    • Red anodised
    • Technology
    • Vandalism-proof
    • Temperatur max.
    • -30 … +70
  • Interfaces
    • Connection
    • Soldering lugs
  • Electrical values
    • Load limit
    • 48 V DC / 2 A
  • Specials
    • Impact strength
    • IK10 - 20 Joules
  • Implementation
    • Boring aperture
    • 22.2 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 26.3 mm
    • Ø
    • 25.0 mm
Datasheet/manual
reichelt printfooter