0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ-CHAR-CAR14 Automatic charger for lead batteries, 6/ 12/ 24 V, 10 A max!

SAVE67%
Item-No.: HQ-CHAR-CAR14
 €59,99
 €19,99

Information

HQ-CHAR-CAR14

7-step charger with constant current and voltage control for lead batteries, MF, VRLA, AGM and GEL. Voltages of 6 V (1.0 A), 12 V (1.0 A, 5.0 A, 10.0 A) and 24 V (1.0 A, 5.0 A) suitable for vehicles such as motorcycles, cars, boats and trucks. With this automatic primary switched charger, users can easily maintain the original battery life, troubleshoot light sulfated battery problems, perform cold weather charging, and restore and increase battery life.

  • short-circuit protection
  • overload protection
  • reverse polarity protection


Scope of delivery:
1x battery charger
1x battery clamp connection
1x plug-in luster terminal
1x instruction manual




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Automatik-Ladegerät
    • Technology
    • Blei-Gel, AGM, VRLA
    • Model
    • Smart Charger
    • Safety shutdown
    • ja
  • Electrical values
    • Voltage
    • 6 / 12 / 24 V
    • Charging current
    • 10 A
  • Specials
    • Overload protection
    • ja
    • Short circuit protected
    • ja
  • Packaging
    • Packaging
    • Einzelverpackung
  • Interfaces
    • Connection
    • Netz
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Netzkabel fest installiert
    • Output voltage, connection
    • Krokoklemmen
  • Manufacturer specifications
    • Manufacturer
    • HQ
    • Factory number
    • HQ-CHAR-CAR14
    • Package weight
    • 1.627 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5412810254552

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Automatik-Ladegerät
    • Technology
    • Blei-Gel, AGM, VRLA
    • Model
    • Smart Charger
    • Safety shutdown
    • ja
  • Electrical values
    • Voltage
    • 6 / 12 / 24 V
    • Charging current
    • 10 A
  • Specials
    • Overload protection
    • ja
    • Short circuit protected
    • ja
  • Packaging
    • Packaging
    • Einzelverpackung
  • Interfaces
    • Connection
    • Netz
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Netzkabel fest installiert
    • Output voltage, connection
    • Krokoklemmen
  • Manufacturer specifications
    • Manufacturer
    • HQ
    • Factory number
    • HQ-CHAR-CAR14
    • Package weight
    • 1.627 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5412810254552

reichelt printfooter