0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TUBE 6L6GC-STR :: Audio tube, Octal, 8-Pin, 6,8 V, 0,9 A, 109 x 38 mm

SAVE16%
Item-No.: TUBE 6L6GC-STR
 €60,40
 €50,70




TUBE 6L6GC-STR

  • Product Description
  • Technical information
  • General
    • Type
    • Elektronenröhre
    • Design
    • Beam Power Tube
    • Pole number
    • 8
  • Electrical values
    • anode voltage
    • 350 V
    • Heating voltage
    • 6.3 V
    • heating current
    • 0.9 A
  • Measures
    • Length
    • 109 mm
    • Ø
    • 38 mm
Audio Tube
• Black-plate Anodesystem
• Octal-Socket



Manufacturer : TUBE AMP DOCTOR
Factory number : 6L6GC-STR / 5881WXT-R
Package weight : 0.139 kg
RoHS : conform
Technical information
  • General
    • Type
    • Elektronenröhre
    • Design
    • Beam Power Tube
    • Pole number
    • 8
  • Electrical values
    • anode voltage
    • 350 V
    • Heating voltage
    • 6.3 V
    • heating current
    • 0.9 A
  • Measures
    • Length
    • 109 mm
    • Ø
    • 38 mm
Datasheet/manual
reichelt printfooter