New here? Register now!
Forgot password?

GC-M0237 Audio connection cable 4-pin 3.5 mm

Item-No.: GC-M0237
Connection cable length:

add to list
Article successfully added to the list

Description

GC-M0237

High-quality audio extension cable, 4-pin, 3.5-mm jack connector to socket, textile coated, black, 1 m



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Jack extension cable
    • Colour
    • Black
    • Assembly
    • Textilummantelung
  • Measures
    • Connection cable length
    • 1 m
  • Interfaces
    • plug construction A
    • 3.5-mm, 4-pin jack plug
    • plug construction B
    • 3.5-mm, 4-pin extension jack
  • Other
    • Specification
    • Solid metal plug
  • Manufacturer specifications
    • Manufacturer
    • PYTHON
    • Factory number
    • GC-M0237
    • Package weight
    • 0.025 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4014619309313
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Jack extension cable
    • Colour
    • Black
    • Assembly
    • Textilummantelung
  • Measures
    • Connection cable length
    • 1 m
  • Interfaces
    • plug construction A
    • 3.5-mm, 4-pin jack plug
    • plug construction B
    • 3.5-mm, 4-pin extension jack
  • Other
    • Specification
    • Solid metal plug
  • Manufacturer specifications
    • Manufacturer
    • PYTHON
    • Factory number
    • GC-M0237
    • Package weight
    • 0.025 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4014619309313