0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YV0CM2 :: ASUS DUAL-RTX2060-A6G - 6 GB - Advanced Edition


ASUS Dual GeForce RTX 2060 Advanced 6GB GDDR6

  • Product Description
  • Technical information
  • General
    • Type
    • Grafikkarte
    • Chip set
    • GeForce GTX 2060
    • Assembly
    • Triple-Slot
    • Memory
    • 6144 MB
    • Memory
    • GDDR6
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • HDMI
    • 2x
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • 2x Axial-Lüfter (90mm)
    • Chip clock
    • 1395 MHz
    • Chip Clock Boost
    • 1725 MHz
    • Memory time
    • 1750
  • Implementation
    • Memory controller
    • 192
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • Display port
    • 2x
    • USB-C
    • DisplayPort 1.4
  • Electrical values
    • Power consumption
    • 160 W (TPD)
ASUS Dual GeForce RTX™ 2060 Advanced Edition 6GB GDDR6

Highlights:
  • NVIDIA TURING: The ASUS GeForce RTX graphics cards are based on the Turing GPU architecture and the brand new RTX platform. They enable up to 6x higher performance compared to the graphics cards of the previous generation when using real-time raytracing and artificial intelligence as well as in games.
  • DirectX 12: New graphics effects and rendering techniques for an extremely realistic gaming experience.
  • NVIDIA Shadowplay: Record and share high-definition gameplay videos, screenshots, and livestreams with friends.
  • The patented Wing Blade fans offer high air pressure, reduced noise, IP5X-certified dust resistance and a 0dB mode for whisper-quiet gaming.
  • 2.7-slot design for 50% larger cooling area compared to last generation.
  • Reinforced by a protective back plate that prevents the PCB from deflecting and damaging the electronics.
  • The 144-hour validation program subjects the cards to a series of rigorous load tests to ensure high reliability.
  • Auto-Extreme technology uses automation techniques to increase reliability.
  • Super Alloy Power II contains coils made of high-quality alloys, solid polymer capacitors and a series of high-current power stages to supply the Turing cores.
  • GPU Tweak II offers intuitive performance optimizations and temperature control.

Double fan. Double the fun. The ASUS Dual GeForce RTX 2060 A6G combines performance and elegance in a unique way, delivering the latest NVIDIA Turing gaming experience in its purest form. The Dual GeForce RTX 2060 A6G uses advanced cooling technologies inspired by the top models of STRIX graphics cards, and relies more on substance than optics - the perfect choice for a balanced system. Fasten your seat belt and experience gaming at the highest level.



Manufacturer : ASUS
Factory number : 90YV0CM2-M0NA00
Package weight : 1.805 kg
RoHS : conform
Technical information
  • General
    • Type
    • Grafikkarte
    • Chip set
    • GeForce GTX 2060
    • Assembly
    • Triple-Slot
    • Memory
    • 6144 MB
    • Memory
    • GDDR6
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • HDMI
    • 2x
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • 2x Axial-Lüfter (90mm)
    • Chip clock
    • 1395 MHz
    • Chip Clock Boost
    • 1725 MHz
    • Memory time
    • 1750
  • Implementation
    • Memory controller
    • 192
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • Display port
    • 2x
    • USB-C
    • DisplayPort 1.4
  • Electrical values
    • Power consumption
    • 160 W (TPD)
Datasheet/manual
reichelt printfooter