0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90DD02G0 :: Asus Blu-ray Burner SBW-06D5H-U USB 3.0


ASUS SBW-06D5H-U

  • Product Description
  • Technical information
  • Interfaces
    • USB
    • 3.0
  • General
    • Colour
    • schwarz
    • Power supply
    • ohne
  • Measures
    • Width
    • 144 mm
    • Height
    • 14.7 mm
    • Depth
    • 149.4 mm
  • Weights
    • Weight
    • 0.240 kg
Ultra-slim, portable USB 3.1 Gen 1 Blu-ray burner with M-DISC support for life-long data backup, compatible with USB Type-C and Type-A for Windows and Mac OS.
  • USB 3.1 Gen 1 for high-speed data transfers
  • two cables for the USB type C and type A interfaces are included in the scope of delivery
  • M-DISC provides archive-quality storage space to store your valuable photos, videos and personal data for 1,000 years or more.
  • compatible with Windows and Mac OS
  • Nero BackItUp offers a simple and comprehensive photo, video and data backup for your valuable data (Windows operating system).
  • the Disc Encryption function offers double protection of the data to be protected. It can protect the entire disc or only parts of it with a password and offers the possibility to encrypt file names (Windows operating system).


The ASUS SBW-06D5H-U is a portable USB 3.1 Gen1 Blu-ray Burner that supports USB Type C and USB Type A. Two cables for data transfer with PC and Mac are included. It supports the M-DISC format for lifelong data backups. The ultra-slim design in high-gloss black with a blue LED ring shows technology at its best. This makes it the perfect companion for compact and slim notebooks.
Superior performance with Super-Speed USB 3.1 Gen 1 The USB 3.1 Gen1 standard transfers data up to ten times faster than USB 2.0. The 6X-BR-R write speed provides an additional speed boost.
Double interface compatibility The ASUS SBW-06D5H-U offers two cables for USB Type C and Type A interfaces that are compatible with a variety of notebooks, including PC and Mac. The reversible Type C interface can be used on both sides and enables ultra-fast data transmission from compatible devices.



Manufacturer : ASUS
Factory number : 90DD02G0-M29000
Package weight : 0.475 kg
RoHS : conform
Technical information
  • Interfaces
    • USB
    • 3.0
  • General
    • Colour
    • schwarz
    • Power supply
    • ohne
  • Measures
    • Width
    • 144 mm
    • Height
    • 14.7 mm
    • Depth
    • 149.4 mm
  • Weights
    • Weight
    • 0.240 kg
Datasheet/manual
reichelt printfooter