0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR H110 PROBTC+ :: ASRock H110 Pro BTC+ (1151)

SAVE29%
Item-No.: ASR H110 PROBTC+
 €139,95
 €99,95




ASRock H110 Pro BTC+

  • Product Description
  • Technical information
  • Power supply
    • Socket
    • 1151
  • General
    • Chip set
    • Intel® H110
    • Memory
    • DDR4 2133 - 2400
    • RAM-Socket
    • 2x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
    • CPU-phases
    • 9
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 208 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 12
    • PCI
    • -
    • SATA internal
    • 4x 6 Gb/s
    • M.2 (1)
    • M.2/M-Key (SATA)
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
    • CPU-fan
    • 1x 4-Pin
    • Fan
    • 2x 4-Pin
    • Power connector
    • 1x 24-Pin ATX, 1x 8-Pin EPS12V, 1x SATA, 2x Molex
    • Header
    • 1x TPM
  • External I/O Ports
    • VGA
    • -
    • DVI
    • 1x
    • Display port
    • -
    • USB 3.0 external Type A
    • 2x
    • USB 2.0 external
    • 4x
    • Audio Connector
    • 3x jack
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • HDMI
    • -
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • Audio
    • 8 Channel (Realtek ALC887)
Crypto mining
This mainboard was designed specifically for mining revolutionary cryptocurrencies that can be used all around the world. The several on-board PCIe slots enable quick crypto mining, while the additional power connections ensure a high level of system stability.

Details:
  • Form factor: ATX
  • Chipset: Intel H110
  • RAM: 2x DDR4 DIMM, dual PC4-17000U/DDR4-2133, max. 32 GB (UDIMM)
  • Expansion slots: 1x PCIe 3.0 x16, 12x PCIe 2.0 x1, 1x M.2/M key (SATA, 2280/2260/2242/2230)
  • External ports: 1x DVI-D, 2x USB-A 3.0, 4x USB-A 2.0, 1x GB LAN (Intel I219-V), 3x jacks, 1x PS/2 keyboard, 1x PS/2 mouse
  • Internal ports: 2x USB 3.0, 2x USB 2.0, 4x SATA 6 GB/s (H110), 1x 4-pin CPU fan, 2x 4-pin fan, 1x serial, 1x parallel, 1x TPM header
  • Audio: 7.1 (Realtek ALC887)
  • RAID level: N/A
  • Multi-GPU: N/A
  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V, 1x 15-pin SATA, 2x 4-pin Molex
  • CPU phases: 9
  • Graphics: IGP (via CPU/APU)
  • Special features: All solid capacitors



Intel H110 Express chipset
The Intel Express chipset was designed as a single chipset and supports the Intel Core i7, Core i5, Core i3, Pentium and 6th generation Celeron processors for the LGA1151 socket. Serial point-to-point connections give the chipset greater bandwidth and stability and improved performance. The chipset also natively supports up to four USB 3.0 interfaces for up to ten times as fast data transfer compared to USB 2.0. The Intel H110 Express chipset also supports iGPU, so that integrated Intel graphics processors can be used.



Manufacturer : ASROCK
Factory number : 90-MXB5S0-A0UAYZ
Package weight : 1.088 kg
RoHS : conform
Technical information
  • Power supply
    • Socket
    • 1151
  • General
    • Chip set
    • Intel® H110
    • Memory
    • DDR4 2133 - 2400
    • RAM-Socket
    • 2x, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
    • CPU-phases
    • 9
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 208 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 12
    • PCI
    • -
    • SATA internal
    • 4x 6 Gb/s
    • M.2 (1)
    • M.2/M-Key (SATA)
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 2x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
    • CPU-fan
    • 1x 4-Pin
    • Fan
    • 2x 4-Pin
    • Power connector
    • 1x 24-Pin ATX, 1x 8-Pin EPS12V, 1x SATA, 2x Molex
    • Header
    • 1x TPM
  • External I/O Ports
    • VGA
    • -
    • DVI
    • 1x
    • Display port
    • -
    • USB 3.0 external Type A
    • 2x
    • USB 2.0 external
    • 4x
    • Audio Connector
    • 3x jack
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • HDMI
    • -
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • Audio
    • 8 Channel (Realtek ALC887)
Datasheet/manual
reichelt printfooter