New here? Register now!
Forgot password?

CT UNIVERSAL-AS Arm rest, black, universal

Item-No.: CT UNIVERSAL-AS

add to list
Article successfully added to the list

Description

Universal ArmSupport

Universal ArmSupport
Universal ArmSupport completes your workspace
If you work in front of a computer for many hours, comfortable and neutral posture is important. With Universal ArmSupport, you automatically work in a good working position by holding your hands ergonomically in front of your body - whether you are sitting or standing.

Increases comfort and releases tension!
The Contour Universal ArmSupport increases comfort, relieves the forearm and releases noticeable tension in the upper body, no matter which mouse or keyboard you are using. Designed to work with the full range of Contour RollerMouse products, this arm support releases tension in the neck, back, arms and wrists.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Wrist pad
    • Colour
    • Black
  • Measures
    • Width
    • 606 mm
    • Depth
    • 190 mm
    • Height
    • 22 mm
  • Weights
    • Weight
    • 2.38 kg
  • Manufacturer specifications
    • Manufacturer
    • CONTOUR
    • Factory number
    • UNIVERSAL-AS
    • Package weight
    • 2.665 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0743870003275
Datasheets

Technical Details

  • General
    • Type
    • Wrist pad
    • Colour
    • Black
  • Measures
    • Width
    • 606 mm
    • Depth
    • 190 mm
    • Height
    • 22 mm
  • Weights
    • Weight
    • 2.38 kg
  • Manufacturer specifications
    • Manufacturer
    • CONTOUR
    • Factory number
    • UNIVERSAL-AS
    • Package weight
    • 2.665 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0743870003275