New here? Register now!
Forgot password?

CT PS-PLUS Arm rest, black, Rollermouse RED

Item-No.: CT PS-PLUS

 €

51,24

add to list
Article successfully added to the list

Description

Red plus palmsupport

Red plus palm support
Bigger is better here
Red plus Palm Support is Contour's extra-large wrist support. It offers even greater comfort for the forearms. The Red plus wrist support, designed specifically for the RollerMouse Red, provides a longer and less abrupt transition from the desktop to the RollerMouse and keyboard. The Red plus palm support is larger than the standard wrist support of the RollerMouse Red, supporting an even better, more ergonomic working posture. For users with large hands and long fingers, the wrist support provides extra comfort when working on a computer.

Greater support for even more comfort
The tilt angle and soft core of the larger wrist rest support better hand posture and distribute pressure evenly over a larger area. The Red plus wrist support is ideal for desks with a minimum of 30 cm space in front of the monitor and separate keyboard shelves because the support extends the keyboard forwards.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Wrist pad
    • Colour
    • Black
  • Implementation
    • Suitable for
    • CT RM-RED/CT RM-RED-WL
  • Measures
    • Width
    • 425 mm
    • Depth
    • 130 mm
    • Height
    • 19 mm
  • Weights
    • Weight
    • 0.48 kg
  • Manufacturer specifications
    • Manufacturer
    • CONTOUR
    • Factory number
    • PS-PLUS
    • Package weight
    • 0.588 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0743870006566
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Wrist pad
    • Colour
    • Black
  • Implementation
    • Suitable for
    • CT RM-RED/CT RM-RED-WL
  • Measures
    • Width
    • 425 mm
    • Depth
    • 130 mm
    • Height
    • 19 mm
  • Weights
    • Weight
    • 0.48 kg
  • Manufacturer specifications
    • Manufacturer
    • CONTOUR
    • Factory number
    • PS-PLUS
    • Package weight
    • 0.588 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0743870006566