0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARD MICRO WOH :: Arduino Micro, ATmega32u4, microUSB, ohne Header


Arduino Micro ohne Steckverbinder

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino
    • Category
    • Board
    • Design
    • Standard
    • Model
    • Micro
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
  • Implementation
    • Microcontrol
    • ATmega32u4
    • Flash
    • 32 KB
    • SRAM
    • 2.5 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 20
    • with PWM
    • 7
    • USB
    • Yes
    • SPI
    • No
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • 1x
    • UART
    • 1x
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
    • Bluetooth®
    • No
  • External I/O Ports
    • WLAN
    • No
  • Power supply
    • Low-voltage connection
    • USB
    • Low-voltage input
    • 5 V DC
A microcontroller board based on the ATmega32U4 from Atmel.
This board contains all the key features to ensure you can start programming quickly and easily.

This board features:
• 14 digital I/O interfaces (6 of which can be used as PWM output)
• 12 analog inputs
• 16 MHz crystal oscillator
• Micro USB connection
• Power supply
• ICSP header
• Reset

Technical data:
• ATMega32u4
• Operating voltage: 5 V
• Input voltage: 12V
• Eingangsspannung ( Limit ): 6 - 20V
• Digital inputs/outputs:
• Analogue inputs:
• DC current 40 mA (I/O)/50 mA (3.3 V)
• Flash memory: 32 KByte; 4 KByte are used as the bootloader
• SRAM: 2 kByte
• EEPROM: 1 kByte
• Clock: 16 MHz



Manufacturer : ARDUINO
Factory number : A000093
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino
    • Category
    • Board
    • Design
    • Standard
    • Model
    • Micro
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
  • Implementation
    • Microcontrol
    • ATmega32u4
    • Flash
    • 32 KB
    • SRAM
    • 2.5 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 20
    • with PWM
    • 7
    • USB
    • Yes
    • SPI
    • No
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • 1x
    • UART
    • 1x
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
    • Bluetooth®
    • No
  • External I/O Ports
    • WLAN
    • No
  • Power supply
    • Low-voltage connection
    • USB
    • Low-voltage input
    • 5 V DC
Datasheet/manual
reichelt printfooter