New here? Register now!
Forgot password?

AQARA SJCGQ11LM Aqara Water Leak Sensor, HomeKit compatible

Item-No.: AQARA SJCGQ11LM

 €

17,90

add to list
Article successfully added to the list

Description

Aqara Water Leak Sensor

Detects floods and protects your property.
  • IP67 rating
  • Sounds an alarm and sends a notification to your phone via the app
  • Turns the water off automatically when used with a solenoid water valve
  • Aqara Hub is required to enable this product to work with HomeKit technology.


Aqara home automation.
Use alongside other Aqara smart accessories to create various scenes. Even if the Wi-Fi connection is unstable or disconnected, the automation processes connected to this product will still function normally as long as the Hub is powered.

Triggers an alarm when flooding is detected.
When the water level reaches up to 0.5 mm, the Water Leak Sensor will trigger the Hub to sound an alarm and send a notification to your phone.

Advanced technology.
The shell is made of anti-UV material that prevents the colour fading, so the product can be used over the long term. The sensor is also energy efficient and one battery can last over two years under normal usage.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Water sensor
  • Implementation
    • Housing Color
    • White
    • Type of battery
    • CR2032
  • Measures
    • Depth
    • 50 mm
    • Height
    • 15 mm
    • Width
    • 50 mm
  • Smart Home
    • Amazon Alexa
    • Compatible
    • Apple HomeKit
    • Compatible
    • Google
    • Compatible
    • Smart Home
    • Zigbee
  • Manufacturer specifications
    • Manufacturer
    • AQARA
    • Factory number
    • SJCGQ11LM
    • Package weight
    • 0.064 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0192784000120
Datasheets

Technical Details

  • General
    • Type
    • Water sensor
  • Implementation
    • Housing Color
    • White
    • Type of battery
    • CR2032
  • Measures
    • Depth
    • 50 mm
    • Height
    • 15 mm
    • Width
    • 50 mm
  • Smart Home
    • Amazon Alexa
    • Compatible
    • Apple HomeKit
    • Compatible
    • Google
    • Compatible
    • Smart Home
    • Zigbee
  • Manufacturer specifications
    • Manufacturer
    • AQARA
    • Factory number
    • SJCGQ11LM
    • Package weight
    • 0.064 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0192784000120