0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 210-00400 :: Anti-Vandal Push-Button Switch, Ø39,5/19 mm, green , 1 (CO)

Item-No.: RND 210-00400
 €11,99
Category of goods: 1 = discountable

RND 210-00400

  • Product Description
  • Technical information
  • General
    • Type
    • Impulsfunktion
    • Design
    • 1 Wechsler (CO)
    • Assembly
    • Flat
    • Colour
    • Silver
    • Model
    • Messing (CuZn), vernickelt, Edelstahl
    • Illumination
    • Green
    • Temperatur max.
    • -20 … +55
  • Interfaces
    • Connection
    • Quick coupling
  • Electrical values
    • Load limit
    • 220 VAC @ 500 mA
  • Implementation
    • Boring aperture
    • 19 mm
    • Protection class
    • IP67
  • Measures
    • Height
    • 39.5 mm
    • Ø
    • 22 mm
Designed to withstand physical attack and suitable for any application that requires above panel resistance to water and dust ingress such as public kiosks, outside panels or open dashboards, Application of the product includes: medical and construction equipment, security and burglar-proof systems, control panels and off-road vehicles


Manufacturer : RND COMPONENTS
Factory number : RND 210-00400
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Impulsfunktion
    • Design
    • 1 Wechsler (CO)
    • Assembly
    • Flat
    • Colour
    • Silver
    • Model
    • Messing (CuZn), vernickelt, Edelstahl
    • Illumination
    • Green
    • Temperatur max.
    • -20 … +55
  • Interfaces
    • Connection
    • Quick coupling
  • Electrical values
    • Load limit
    • 220 VAC @ 500 mA
  • Implementation
    • Boring aperture
    • 19 mm
    • Protection class
    • IP67
  • Measures
    • Height
    • 39.5 mm
    • Ø
    • 22 mm
Datasheet/manual
reichelt printfooter