0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL AS9 :: ANTI-STATIC FIELD SERVICE KIT - RED - 60 x 60 cm

Item-No.: VEL AS9
 €20,50
Category of goods: 1 = discountable

VEL AS9

  • Product Description
  • Technical information
  • General
    • Type
    • ESD Arbeitsplatz
    • Design
    • Antistatikmatte
    • Assembly
    • Handgelenkband mit Spiralkabel
  • Measures
    • Width
    • 600 mm
    • Length
    • 600 mm
provides a portable static-free work area for working with sensitive electronics in the field
contents:

  • red static dissipative vinyl mat with two connect points
  • adjustable elastic wrist strap
  • 3 m (10 ft) coil cord (1 MΩ resistor)
  • 1.80 m (6 ft) common point grounding cord with banana jack & clip (1 MΩ resistor)
  • 10 mm female snap


Specifications

mat dimensions: 60 x 60 cm
thickness: 0.37 mm
electrical properties:
surface resistance: ± 108 - 1010 Ω/sq
volume resistance: < 1010 Ω/cm
RTT (point to point): ± 108 - 1010 Ω
temperature resistance: max. 70 °C (not resistant to soldering)



Manufacturer : VELLEMAN
Factory number : AS9
Package weight : 0.313 kg
RoHS : conform
Technical information
  • General
    • Type
    • ESD Arbeitsplatz
    • Design
    • Antistatikmatte
    • Assembly
    • Handgelenkband mit Spiralkabel
  • Measures
    • Width
    • 600 mm
    • Length
    • 600 mm
Datasheet/manual
reichelt printfooter