0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS PB 10800 :: Ansmann Power Bank 10.800 mAh, 2x USB

SAVE15%
Item-No.: ANS PB 10800
 €17,20
 €14,70




ANS PB 10800

  • Product Description
  • Technical information
  • Interfaces
    • Connection
    • USB
  • General
    • Technology
    • Li-Po
    • Type
    • Power bank
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 10800 mAh
    • Voltage
    • 5 V
  • Measures
    • Length
    • 197 mm
    • Width
    • 89 mm
    • Height
    • 30 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
ANSMANN Power Bank – the mobile energy "gas station"

Compact, convenient and mobile external rechargeable battery pack with a capacity of 10.800 mAh.

  • Suitable for smartphones and tablets
  • can be universally charged via the USB interface on PC/laptops or USB chargers
  • capacity: 10800 mAh / 40 Wh
  • multi-Safe technology: Over-charging protection, deep discharge protection, overload protection and short-circuit protection
  • input: Micro-USB; 5 V DC / 2000 mA
  • output: 2x USB, 5 V DC / max. 2400 mA
  • accessories: Micro USB charge cable



Manufacturer : ANSMANN
Factory number : 1700-0067
Package weight : 0.27 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection
    • USB
  • General
    • Technology
    • Li-Po
    • Type
    • Power bank
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 10800 mAh
    • Voltage
    • 5 V
  • Measures
    • Length
    • 197 mm
    • Width
    • 89 mm
    • Height
    • 30 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
reichelt printfooter