0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XORO HST260 Android Media Player 4K (3840 x 2160 Pixel)

Bargain Item!
Limited amount available.
Item-No.: XORO HST260
 €48,00

Information

Xoro HST 260

The HST 260 IP box from Xoro leaves nothing to be desired in the multimedia and network sectors. The Android 6 Marshmallow operating system allows you to extend the functions of the IP box according to your own wishes with apps from the Google PlayStore. The new individually configurable start screen makes it easy to access your apps and the most important settings - both with the supplied remote control and with an externally connected mouse or keyboard. Thanks to the 64 bit QuadCore processor with a clock frequency of 4x 2.0 GHz and the 2 GB RAM, sufficient performance and RAM are also available for demanding apps.

With the new HST 260 , the Android IP Boxes from Xoro are for the first time capable of displaying resolutions of up to 3840 x 2160 pixels on a connected UHD television.

attributes
  • Amlogic S905 QuadCore 64bit Cortex-A53 2.0 GHz Processor
  • pre-installed apps for free web browsing, playback of HD video, music & image files and streaming multimedia files from iOS, Android or DLNA devices
  • Thousands more apps available for download on Google's Play Store
  • 2x USB 2.0 for connecting mass storage devices & USB input devices such as keyboards and mice
  • microSD card reader for memory cards up to 32GB
  • Integrated DualBand WLAN (2.4 Ghz + 5 Ghz) for fast wireless network connections
  • integrated Bluetooth 4.0 module
  • Network connection (LAN 100Mb/s) for network connection via cable
  • DLNA (DMR) function integrated in operating system
  • HDMI output for resolutions up to 3840 x 2160 pixels (50Hz/60Hz) and with HDMI CEC function
  • Android & iOS tablets and smartphones can be used as remote control/keyboard for the IP box


The most important apps have already been pre-installed for you. In addition to Internet browsers, e-mail and file managers, there are also apps for playing online television, Internet radio and videos from video portals on board. The KODI (formerly XBMC) application transforms your Xoro IP Box into a fully-fledged multimedia center that can be expanded with numerous plug-ins. The pre-installed apps for music, HD video and picture playback support the most popular file formats.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Media player
    • Resolution
    • Up to 3840 x 2160 (4k)
    • Colour
    • Black
    • Power supply
    • External
    • Remote control
    • Yes
  • Implementation
    • Memory
    • 0 GB
  • Interfaces
    • HDMI
    • 1x
    • USB
    • 2x 2.0
    • Bluetooth®
    • 4.0
    • LAN
    • Yes
    • Wireless
    • Dual-band wireless LAN (2.4 GHz + 5 GHz)
  • Measures
    • Width
    • 85 mm
    • Depth
    • 85 mm
    • Height
    • 17 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • XORO
    • Factory number
    • XOR400605
    • Package weight
    • 0.432 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260427611142

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Media player
    • Resolution
    • Up to 3840 x 2160 (4k)
    • Colour
    • Black
    • Power supply
    • External
    • Remote control
    • Yes
  • Implementation
    • Memory
    • 0 GB
  • Interfaces
    • HDMI
    • 1x
    • USB
    • 2x 2.0
    • Bluetooth®
    • 4.0
    • LAN
    • Yes
    • Wireless
    • Dual-band wireless LAN (2.4 GHz + 5 GHz)
  • Measures
    • Width
    • 85 mm
    • Depth
    • 85 mm
    • Height
    • 17 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • XORO
    • Factory number
    • XOR400605
    • Package weight
    • 0.432 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260427611142

reichelt printfooter