0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRS HT-801 An easy-to-use 1 port ATA


Information

GRS HT-801

The HT801 is a single port analog telephone adapter (ATA) that allows users to create a high-quality and
manageable IP telephony solution for residential and office environments. Its ultra-compact size, voice
quality, advanced VoIP functionality, security protection and auto provisioning options enable users to take
advantage of VoIP on analog phones. It also allows service providers to offer high quality IP service to their
market. The HT801 is an ideal ATA for individual use as well as commercial IP voice deployments worldwide.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • VoIP telephone adapter
    • Technology
    • Voice over iP
    • Design
    • Wired
    • Colour
    • Black
  • Interfaces
    • Connection
    • LAN
  • Implementation
    • Type of connector
    • RJ45
  • Manufacturer specifications
    • Manufacturer
    • GRANDSTREAM
    • Factory number
    • HT801
    • Package weight
    • 0.317 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6947273702269

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • VoIP telephone adapter
    • Technology
    • Voice over iP
    • Design
    • Wired
    • Colour
    • Black
  • Interfaces
    • Connection
    • LAN
  • Implementation
    • Type of connector
    • RJ45
  • Manufacturer specifications
    • Manufacturer
    • GRANDSTREAM
    • Factory number
    • HT801
    • Package weight
    • 0.317 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6947273702269

reichelt printfooter