0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 455-00748 :: aluminum casing, 93,4 x 245 x 245 mm, light gray

Item-No.: RND 455-00748
Colour:

 €33,65
Category of goods: 1 = discountable

Metal enclosure/ light grey/250.2x250.2x

  • Product Description
  • Technical information
  • General
    • Type
    • Aluminium casing
    • Material
    • Aluminiumlegierung
    • Colour
    • Light grey
  • Measures
    • Length
    • 245 mm
    • Width
    • 245 mm
    • Height
    • 93.4 mm
  • Implementation
    • Protection class
    • IP 66
  • Supplied with additional sealing gaskets to provide dust and moisture protection
  • Stainless steel M3.5 flat-head screws are supplied with the enclosure for lid mounting



Manufacturer : RND COMPONENTS
Factory number : RND 455-00748
Package weight : 1.41 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aluminium casing
    • Material
    • Aluminiumlegierung
    • Colour
    • Light grey
  • Measures
    • Length
    • 245 mm
    • Width
    • 245 mm
    • Height
    • 93.4 mm
  • Implementation
    • Protection class
    • IP 66
Datasheet/manual
reichelt printfooter