0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 455-00818 :: aluminum casing, 48,9 x 142 x 218,6 mm, light gray

Item-No.: RND 455-00818
 €17,50
Category of goods: 1 = discountable

Metal enclosure/ light grey/146.1x222.3x

  • Product Description
  • Technical information
  • General
    • Type
    • Aluminium casing
    • Material
    • Aluminiumlegierung
    • Colour
    • Light grey
  • Measures
    • Length
    • 218.6 mm
    • Width
    • 142 mm
    • Height
    • 48.9 mm
  • Aluminium enclosures with flanges for fastening on the installation place or on the wall
  • Stainless steel M3.5 flat-head screws are supplied with the enclosure
  • Dust and moisture protection is provided by the use of the additional sealing gaskets (included)



Manufacturer : RND COMPONENTS
Factory number : RND 455-00818
Package weight : 0.74 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aluminium casing
    • Material
    • Aluminiumlegierung
    • Colour
    • Light grey
  • Measures
    • Length
    • 218.6 mm
    • Width
    • 142 mm
    • Height
    • 48.9 mm
Datasheet/manual
reichelt printfooter