0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 455-00684 :: aluminum casing, 100 x 151 x 252 mm, black

Item-No.: RND 455-00684
 €25,90
Category of goods: 1 = discountable

Metal enclosure/ black/173x274x100mm/Alu

  • Product Description
  • Technical information
  • General
    • Type
    • Aluminium casing
    • Material
    • Aluminiumlegierung
    • Colour
    • Black
  • Measures
    • Length
    • 252 mm
    • Width
    • 151 mm
    • Height
    • 100 mm
  • Powder coated aluminium box
  • Wall mounting holes and fixing screws are outside the sealing area for real sealing protection
  • M4 screws included for assembly cover to body



Manufacturer : RND COMPONENTS
Factory number : RND 455-00684
Package weight : 1.32 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aluminium casing
    • Material
    • Aluminiumlegierung
    • Colour
    • Black
  • Measures
    • Length
    • 252 mm
    • Width
    • 151 mm
    • Height
    • 100 mm
Datasheet/manual
reichelt printfooter