0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REXEL 2102020 :: Alpha paper shredder

Item-No.: REXEL 2102020
 €22,95




REXEL 2102020

  • Product Description
  • Technical information
  • General
    • Type
    • Shredder
    • Design
    • Strip cut
    • Assembly
    • 10 l capacity
  • Implementation
    • security level
    • P-1
  • Other
    • Specification
    • Up to 5 sheets/70g/m²
  • Measures
    • Height
    • 288 mm
    • Width
    • 164 mm
    • Depth
    • 288 mm
  • Weights
    • Weight
    • 1.95 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Alpha paper shredder, strip cut

This practical home paper shredder shreds documents into strips and thus offers a general level of security. The Alpha is equipped with overheating protection, shreds up to 5 sheets (80 g/m2) in one operation and has a 10-litre waste bin with an attachment for easy emptying.

Features
• 7.2 mm strip cut (security level S1)
• Destroys up to 6 sheets (70 g/m2) in one operation
• 10-litre container with 30 sheet capacity


Product description
Protect your confidential and valuable information from theft by shredding all documents at risk of exposure to misuse of personal data in a paper shredder. The Rexel Alpha paper shredder is perfect for private and home office use. It meets security level S1, shreds everyday documents into 7.2-mm wide strips and is ideal for regular use. You can protect your confidential data from the increasing risk of misuse by destroying documents that contain your personal data such as household invoices, account statements and receipts.



Manufacturer : REXEL
Factory number : 2102020EU
Package weight : 2.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shredder
    • Design
    • Strip cut
    • Assembly
    • 10 l capacity
  • Implementation
    • security level
    • P-1
  • Other
    • Specification
    • Up to 5 sheets/70g/m²
  • Measures
    • Height
    • 288 mm
    • Width
    • 164 mm
    • Depth
    • 288 mm
  • Weights
    • Weight
    • 1.95 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
reichelt printfooter