0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WEICON 11555400 Allround Sealing Spray

Item-No.: WEICON 11555400
 €13,30
Category of goods: 1 = discountable

Information

WEICON 11555400

WEICON Allround Sealing Spray is a sprayable plastic with a strong adhesion for the sealing of leaks. It has been developed especially for the sealing of the finest cracks and seams indoors and outdoors.

It can be used for the sealing of many different things, like gutters, sewage and drainage pipes, caravans, mobile homes, boats, roofs, windows, pool walls, pond foils, cell shafts and ventilation shafts.

The spray is overpaintable, waterproof and weather resistant. It protects metals against corrosion and is free of bitumen and silicone.

Allround Sealing Spray adheres to many surfaces, like stone, metal, plastic, wood, enamel, and other.
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P271Use only outdoors or in a well-ventilated area.

    P273Avoid release to the environment.

    P280Wear protective gloves/protective clothing/eye protection/face protection.


    For further information see Safety Data Sheet.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Dichtspray
    • Colour
    • Grey
  • Other
    • Specification
    • Universal
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H411
    • P-statements
    • P102, P210, P211, P251, P261, P271, P273, P280
    • UN-number
    • UN 1850
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None
  • Manufacturer specifications
    • Manufacturer
    • WEICON
    • Factory number
    • 11555400
    • Package weight
    • 0.448 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002251633

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Dichtspray
    • Colour
    • Grey
  • Other
    • Specification
    • Universal
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H411
    • P-statements
    • P102, P210, P211, P251, P261, P271, P273, P280
    • UN-number
    • UN 1850
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None
  • Manufacturer specifications
    • Manufacturer
    • WEICON
    • Factory number
    • 11555400
    • Package weight
    • 0.448 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002251633

reichelt printfooter