New here? Register now!
Forgot password?

XCELL AA 100X Alkaline battery, AA (Mignon), pack of 100

Item-No.: XCELL AA 100X

 €

19,99

add to list
Article successfully added to the list

Description

XCELL AA 100X

XCELL Alkaline AA battery in box of 100.

Lasting performance for everyday devices!
Ideal energy source with lasting performance. Excellent for devices with a constant energy consumption such as remote controls, clocks, lamps, toys, mouse & keyboard.

  • System: AlMn
  • Voltage: 1.5 V
  • height: 50 mm
  • Diameter: 14 mm
  • IEC designation: LR6


Scope of delivery: 100x AA (Mignon)
Packaging: cardboard box

Compatible with:
Mignon / AA / 4006 / LR 6 / MN 1500 / X91 / AM-3 / UM-3




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • AA (Mignon)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • 100er-Pack
    • Content
    • 100 Pieces
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, Top
  • Measures
    • Height
    • 50.5 mm
    • Ø
    • 14.5 mm
  • Manufacturer specifications
    • Manufacturer
    • XCELL
    • Factory number
    • XLR6-100ER
    • Package weight
    • 2.363 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4042883464957
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • AA (Mignon)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • 100er-Pack
    • Content
    • 100 Pieces
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, Top
  • Measures
    • Height
    • 50.5 mm
    • Ø
    • 14.5 mm
  • Manufacturer specifications
    • Manufacturer
    • XCELL
    • Factory number
    • XLR6-100ER
    • Package weight
    • 2.363 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4042883464957