0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 9V Alkaline battery, 9-V block, pack of one

SAVE21%
Item-No.: RND 9V
 €1,25
 €0,99

Information

RND 9V

Alkaline battery, 9-V block, for professional use.

  • Specially designed for professional and industrial use
  • Long-lasting power
  • Reliable performance
  • Ideal for measuring devices and for daily use


Compatible with:
9V block/4022/6LR61/MN 1604/E-block/X 522/K 9V/6AM-6




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • 9 V block battery
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Interfaces
    • Connection
    • Push button
  • Manufacturer specifications
    • Manufacturer
    • RND POWER
    • Package weight
    • 0.045 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002330109

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • 9 V block battery
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Interfaces
    • Connection
    • Push button
  • Manufacturer specifications
    • Manufacturer
    • RND POWER
    • Package weight
    • 0.045 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002330109

reichelt printfooter