0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KODAK IP101WGS Alarm system IP101WG starter set, Frequency 868 MHz

Item-No.: KODAK IP101WGS
 €139,95

Information

KODAK IP101WGS

The KODAK Security Camera IP101WG Starter Kit includes a door sensor and remote control for a complete 2-in-1 security and alarm solution, is easy to set up and delivers impressive in1080p HD quality video directly to your smartphone or tablet. It offers on-camera recording on micro SD card, so you do not have to pay for additional services. Interference-free, secure video and audio transmission, up to 8 meters of night vision and infrared filters for true daylight color provide excellent images, day and night The free app keeps you up to date, 24/7/365.

The KODAK IP101WG Starter Kit uses the latest RF868MHz wireless technology to provide more security and protection for your home or office.

Compatible with the KODAK Alarm System for complete security and control of up to 4 KODAK Security Cameras and 32 KODAK Security Accessories, including KODAK Smart Plug, via the same app.

1080p HD quality video
The KODAK IP101WG Security Camera delivers 1280 x 1080 FULL HD resolution for clear video streaming, playback and recording.

Remote pan / tilt over
You control the panning and tilting of your camera via the KODAK Security App on your smartphone or tablet. The camera's motor can move the lens 270 ° horizontally and 90 ° vertically, allowing you to easily adjust the camera view remotely. The automatic positioning feature allows you to reset the position to a previously set point.

Two-way audio
Use your smartphone to hear what's going on over the WiFi camera and talk through the speakers built into the camera.

Personal GOOGLE DRIVE account
Download video from the camera's micro SD card directly to your personal Google Drive. Watch the video recorded on your personal Google Drive account on your computer, tablet or smartphone.

On-Camera Recording
Capture and record video to Micro SD card so you do not need expensive services to store your recordings (Micro SD card not included, support up to 128GB maximum).

Up to 8 meters night vision
Five high-performance surface-mounted infrared LEDs let you see potential security risks for your family or business even in the dark, up to 8 meters.

Remote monitoring anytime, anywhere 24/7/365
With the free app, you'll see what matters most to you - even when you're not there.

Email alert and push notifications
The free app will send messages to your smartphone or tablet if your camera has detected an "event".

delivery:
  • IP101WG Camera x 1
  • door sensor x 1
  • Remote control x 1
  • power supply x 1
  • Ethernet cable x 1
  • Quick Start Guide x 1




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Alarm system
    • Colour
    • White
  • Implementation
    • Corded
    • No
  • Interfaces
    • Wireless
    • Yes
  • Electrical values
    • Frequency
    • 868 MHz
  • Other
    • Range
    • 150 m
  • Manufacturer specifications
    • Manufacturer
    • KODAK
    • Factory number
    • IP101WG STARTER
    • Package weight
    • 1.076 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0659436403161

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Alarm system
    • Colour
    • White
  • Implementation
    • Corded
    • No
  • Interfaces
    • Wireless
    • Yes
  • Electrical values
    • Frequency
    • 868 MHz
  • Other
    • Range
    • 150 m
  • Manufacturer specifications
    • Manufacturer
    • KODAK
    • Factory number
    • IP101WG STARTER
    • Package weight
    • 1.076 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0659436403161

reichelt printfooter