0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IDEVICES 693390 :: Air Quality Sensor

SAVE19%
Item-No.: IDEVICES 693390
 €79,95
 €64,95




IDEVICES 693390

  • Product Description
  • Technical information
  • General
    • Type
    • Air Quality Sensor
    • Colour
    • White
  • Display
    • Display
    • No
  • Other
    • Temperature range
    • innen: -10 ... +40
  • Implementation
    • Air pressure
    • Yes
    • Humidity
    • Indoor
    • power supply
    • Power supply
  • Specials
    • Alarm Clock
    • No
  • Measures
    • Ø
    • 100 mm
    • Height
    • 32 mm
    • Wall mounting
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
The problem
If there is a group of people in room, the air will be „used“ soon. This is no suprise: Every human needs oxygen and and leaves carbondioxid, steam, heat und individual body odor in his enviroment.
Furthermore emission of building material, furniture and other device make the room climate worse.
Consequnces are well know problems like mould, fine particle and allergies.

The solution
You want to make sure your home, your office, the conference room and any other room have a healthy climate?
The idevices Air Quality Sensor shows you what’s happening in the air you’re surrounded by. No matter if it’s about the right temperature or about the right humidity for asthmatics: The Air Quality Sensor measures the most important data, refers to possible complications and formerly helps you to correct these.
Different colors on the Sensor signal the Air Quality and warn you of harmful substance in your air.

  • the LEDs are dimable and able to turn off abschaltbar (bedroom)
  • is charging with an USB mains adapter and needs little power.
  • is connect with the internet by your local WiFi network.
  • the installation is very easy.
  • the plain and beautiful design allows a discreet placing (Ø 70 height 32 mm)
  • Made in Germany guarantees high quality and a long life span of the product.


  • Indoor Air Quality (IAQ)
  • Organische compounds in the air (TVOC): Chemical vapor
  • CO2-content in the air
  • Room temperature
  • Air pressure
  • Relative humidty
  • Weather information from Deutscher Wetterdienst


Ensures a review of the room climate in...
  • conference rooms
  • children's rooms
  • class rooms
  • living rooms
  • basements
  • garages
  • offices

The idevices App is for free and monitors, analyzes and interprets data about your air precisly. Therefore latest information about weather is included.



Manufacturer : IDEVICES
Factory number : 693390
Package weight : 0.293 kg
RoHS : conform
Technical information
  • General
    • Type
    • Air Quality Sensor
    • Colour
    • White
  • Display
    • Display
    • No
  • Other
    • Temperature range
    • innen: -10 ... +40
  • Implementation
    • Air pressure
    • Yes
    • Humidity
    • Indoor
    • power supply
    • Power supply
  • Specials
    • Alarm Clock
    • No
  • Measures
    • Ø
    • 100 mm
    • Height
    • 32 mm
    • Wall mounting
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
reichelt printfooter