0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XIAOMI XM200003 Air Purifier Mi Air Purifier 2S

Item-No.: XIAOMI XM200003
 €155,95

Information

AC-M4-AA

Mi Air Purifier 2S

Take a deep breath with the Xiaomi air purifier.
The Mi Air Purifier 2S finally allows all allergy sufferers to breathe deeply. This little helper frees your room air from house dust, pollen, cigarette smoke, fine dust and other allergens. Controllable via the MI App , via alexa and google. A modern design that adapts to your interior!

  • Air Flow Optimization, filters 310 sqm3 per hour
  • 3-fold filter system
  • HEPA11 filter: filters 99.95% of all allergens and more.
  • Filter change alarm
  • OLED display for indication of air purity, room temperature and air humidity
  • Full and smart control over the Mi Home App, Alexa and google




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Luftreiniger
    • Colour
    • weiß
  • Measures
    • Width
    • 240 mm
    • Height
    • 520 mm
    • Depth
    • 240 mm
  • Weights
    • Weight
    • 4.5 kg
  • Manufacturer specifications
    • Manufacturer
    • XIAOMI
    • Factory number
    • XM200003
    • Package weight
    • 5.9 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6934177700996

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Luftreiniger
    • Colour
    • weiß
  • Measures
    • Width
    • 240 mm
    • Height
    • 520 mm
    • Depth
    • 240 mm
  • Weights
    • Weight
    • 4.5 kg
  • Manufacturer specifications
    • Manufacturer
    • XIAOMI
    • Factory number
    • XM200003
    • Package weight
    • 5.9 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6934177700996

reichelt printfooter