0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI AI-2002W air meter

Item-No.: EDI AI-2002W
 €169,00
 €164,95

Information

EDI AI-2002W

EdiGreen Home: 7-in-1 solution for indoor air quality measurements with PM2.5, PM10, CO2, TVOC, HCHO, temperature and humidity sensors

  • Accurate monitoring of PM2.5, PM10, CO2, HCHO, TVOC, temperature and humidity
  • Determination of the indoor air quality by means of progressions and trends of different values
  • Analysis of earlier measured values and observation of current values
  • Receive warnings when air is hazardous to health
  • The air quality values are immediately and clearly visible on the LED display and in the EdiGreen Home app.


The most advanced indoor air quality measuring instrument
The air quality of indoor spaces is a crucial factor for our health, as we spend a lot of time there. But how do you know if the air you breathe is good or bad?
EdiGreen Home is the optimal solution for air quality monitoring. Numbers and intuitive displays make it easy to read the data so you can do something to improve air quality when you need it.
The EdiGreen Home is an intelligent multi-sensor air quality detector capable of detecting more than ten harmful particle types including PM2.5, PM10, HCHO, CO2 and TVOC.
Thanks to the LEDs and real-time data from the EdiGreen Home app, pollution levels are quickly displayed so you and your family can respond to air quality degradations.
Thanks to its elegant design with stand or wall mount, the EdiGreen Home fits in any modern home.

Measuring 7-in-1 Multisensor device for monitoring room air quality EdiGreen Home is equipped with seven environmental sensors and is a cost-effective device that clearly displays the indoor air values. It can contain more than ten harmful particle types or substances.

Analysis of earlier measured values and observations of current values
EdiGreen Home shows you the air quality values clearly and immediately. With the intuitive and convenient app, you can simultaneously check the air quality of different rooms or areas. She warns you if you are in an unhealthy room with more than ten harmful factors.

Innovation for a better life
PM2.5/PM10 sensor
Suspended particles in the air constantly affect our respiratory system. Class PM2.5 fine dust particles (particles less than 2.5 microns in diameter) can penetrate deep into the lungs and cause irreversible damage. The EdiGeen Home PM2.5/PM10 sensor uses laser scattering with a unique airflow tunnel to effectively detect changes in particle concentration.

CO2 sensor
CO2 (carbon dioxide) is a frequently overlooked killer. With the embedded CO2 sensor, the EdiGreen Home can accurately monitor concentrations of odorless, tasteless and colorless CO2. Knowing the CO2 concentration helps to react to problems with air circulation and to improve air quality.

TVOC Sensor
The term TVOC (Total Volatile Organic Compound) or VOC refers to thousands of volatile organic chemicals. They come from paints, furniture, cleaning materials and many building materials in your house. EdiGreen Home displays the proportion of TVOCs via its color LEDs and the mobile app to protect your family.

HCHO Sensor
Formaldehyde (HCHO) is used in many manufacturing processes of furniture and household products. In people exposed to HCHO (e.g. by diffusion into the air), they can immediately cause unpleasant symptoms and even increase the risk of cancer. Thanks to an integrated HCHO detector, EdiGreen Home can detect the formaldehyde concentration in real time so that immediate action can be taken or preventive measures taken to mitigate the damage.

Temperature and humidity sensor These sensors can monitor and display real-time data on ambient temperature and humidity. In addition, they also provide information on current changes and progress data. Follow the air quality in your rooms and create a pleasant living environment.

Smartphone not included!




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Luft-Messgerät
    • Design
    • mit App-Steuerung
    • Colour
    • weiß
  • Measures
    • Width
    • 135 mm
    • Height
    • 135 mm
    • Depth
    • 35 mm
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage input
    • 12 V DC
  • Manufacturer specifications
    • Manufacturer
    • EDIMAX
    • Factory number
    • AI-2002W
    • Package weight
    • 0.649 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4717964702616

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Luft-Messgerät
    • Design
    • mit App-Steuerung
    • Colour
    • weiß
  • Measures
    • Width
    • 135 mm
    • Height
    • 135 mm
    • Depth
    • 35 mm
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage input
    • 12 V DC
  • Manufacturer specifications
    • Manufacturer
    • EDIMAX
    • Factory number
    • AI-2002W
    • Package weight
    • 0.649 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4717964702616

reichelt printfooter