0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASU630SS-480GQ-R ADATA SSD SU630 480GB

Item-No.: ASU630SS-480GQ-R
Memory:
 €51,90

Information

ADATA Ultimate SU630 480GB, SATA

If you want to replace your hard drive with an SSD, ADATA's SU630 is the right choice. The SSD features next-generation QLC-3D NAND flash, offering outstanding value for money. It also comes with excellent functions and features, such as LDPC-ECC technology.

3D-QLC-SSD - high capacity at an affordable price With QLC-3D NAND flash at an attractive price, the SU630 is an ideal upgrade for users who want to switch from hard drive to SSD, whether as a storage or boot drive.

Performance Enhancement with Dynamic SLC Caching
With dynamic SLC caching, NAND flash memory works in single-stage cell mode and increases performance. This allows the SU630 to achieve read/write speeds of up to 520/450MB/s for smoother and faster starts, file transfers and downloads.

Improved data integrity Supported by LDPC (Low-Density Parity Check) error correction code technology, the SU630 can detect and correct errors, ensuring data integrity and extended life.

Robust, quiet, reliable SSDs are significantly quieter than hard disks without mechanical components. They are more resistant to shock, vibration (1500 G/0.5 ms) and extreme temperatures (0 to 70 °C), providing better data protection. In addition, SSDs run silently and consume less power.

SSD Toolbox and Migration Utility
By purchasing the SU630, users qualify to download ADATA's SSD Toolbox and Migration Utility for free! SSD Toolbox allows users to monitor and manage the SU630 with drive status, wear level, and lifetime information. The Migration Utility is especially helpful when users switch from a hard drive to an SSD, as it allows easy and direct backup and migration of data, including the operating system.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Technology
    • 2.5”-HDD-Format
    • Model
    • Ultimate SU630
    • Read (up to)
    • 520 MB/s
    • Write (up to)
    • 450 MB/s
    • Type
    • 3D-NAND QLC
    • Design
    • 6.35 cm (2.5”)
  • Electrical values
    • Capacity
    • 480 - 525 GB
    • TBW
    • 100 TB
  • Implementation
    • Memory
    • 480 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Manufacturer specifications
    • Manufacturer
    • ADATA
    • Factory number
    • ASU630SS-480GQ-R
    • Package weight
    • 0.065 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4713218469182

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Technology
    • 2.5”-HDD-Format
    • Model
    • Ultimate SU630
    • Read (up to)
    • 520 MB/s
    • Write (up to)
    • 450 MB/s
    • Type
    • 3D-NAND QLC
    • Design
    • 6.35 cm (2.5”)
  • Electrical values
    • Capacity
    • 480 - 525 GB
    • TBW
    • 100 TB
  • Implementation
    • Memory
    • 480 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Manufacturer specifications
    • Manufacturer
    • ADATA
    • Factory number
    • ASU630SS-480GQ-R
    • Package weight
    • 0.065 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4713218469182

reichelt printfooter