0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASD600-256-CRD :: ADATA Durable SD600 256 GB, USB 3.1, red

Item-No.: ASD600-256-CRD
Memory:

 €81,90




ADATA SSD Durable SD600 256GB USB 3.1 rot

  • Product Description
  • Technical information
  • General
    • Design
    • USB 3.1
    • Model
    • SD600
    • Read (up to)
    • 440 MB/s
    • Write (up to)
    • 430 MB/s
    • Colour
    • Red
    • Technology
    • External
  • Implementation
    • Memory
    • 256 GB
  • Measures
    • Height
    • 15.2 mm
    • Width
    • 80 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • 200 - 256 GB
Speedy drive

The stylish external SD600 SSD offers a read and write speed of up to 440 MB/s, four times the performance of external hard drives. It uses a new 3D TLC NAND flash to increase reliability, as well as SLC and DRAM caching to handle high data loads. With fast access to content and shorter charging times, the stable, mobile SD600 will never slow you down, wherever you go. Windows desktops and laptops, Android, Xbox, PS4 – simply choose your device, connect it and go!
Weighing just 90 g, the SD600 is never a hindrance and won’t get in your way. It can be carried around easily in a bag or rucksack and is always ready to use.

Details:
  • Form factor: 2.5"
  • Data medium: 256 GB SSD
  • Internal connection: SATA 6 Gb/s
  • External connection: USB 3.1 Micro-B
  • Fans: none
  • Dimensions: 80x80x15.2 mm
  • Weight: 90 g
  • Colour: red



Manufacturer : A-DATA
Factory number : ASD600-256GU31-CRD
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB 3.1
    • Model
    • SD600
    • Read (up to)
    • 440 MB/s
    • Write (up to)
    • 430 MB/s
    • Colour
    • Red
    • Technology
    • External
  • Implementation
    • Memory
    • 256 GB
  • Measures
    • Height
    • 15.2 mm
    • Width
    • 80 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • 200 - 256 GB
Datasheet/manual
reichelt printfooter