New here? Register now!
Forgot password?

ST CDP2DVI Adapter USB type C male > DVI female, black

Item-No.: ST CDP2DVI
Colour:

 €

34,99

add to list
Article successfully added to the list

Description

ST CDP2DVI

USB-C to DVI Adapter
Connect your MacBook, Chromebook™ or laptop with USB-C to a DVI monitor or projector

  • Hassle-free connection with the reversible USB-C connector
  • Maximum portability with a small footprint and a lightweight design
  • Thunderbolt 3 port compatible
  • Crystal-clear picture quality with support for video resolutions up to 1920x1200


Overview
This USB-C™ to DVI adapter lets you output DVI video from a USB Type-C™ device such as a MacBook, Chromebook™ or Dell XPS™ laptop. The adapter works with USB-C devices that pass a DisplayPort video signal and it’s also compatible with Thunderbolt™ 3 ports.
Ultimate portability
This USB Type-C™ video adapter is highly portable, with a small footprint and a lightweight design. It’s the perfect accessory for your MacBook or Chromebook, fitting easily into your laptop bag or carrying case, which is great for BYOD (Bring Your Own Device) applications at the office.
Crystal-clear picture quality
The adapter supports video resolutions up to 1920x1200. You’ll be surprised at the picture quality the adapter provides, even when connected to a DVI monitor, projector or television. The adapter harnesses the video capabilities that are built into your USB Type-C connection, to deliver every detail in stunning resolution.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • USB adapter
    • Input
    • USB-C plug
    • Resolution
    • bis zu 1920 x 1200
    • Colour
    • Black
  • Interfaces
    • Output graphic
    • DVI socket
  • Measures
    • Cable length
    • 0.14 m
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • CDP2DVI
    • Package weight
    • 0.034 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030863322
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • USB adapter
    • Input
    • USB-C plug
    • Resolution
    • bis zu 1920 x 1200
    • Colour
    • Black
  • Interfaces
    • Output graphic
    • DVI socket
  • Measures
    • Cable length
    • 0.14 m
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • CDP2DVI
    • Package weight
    • 0.034 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030863322