0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65962 Adapter USB Type-A > 1x serial RS-232 DB9 3 m

Item-No.: DELOCK 65962
 €24,80

Information

DELOCK 65962

Description
This USB Type-A to serial adapter by Delock provides an RS-232 port for meters, POS systems, printers, modems, IoT devices, etc.

Specification
  • Connectors:
    1 x USB 2.0 Type-A male >
    1 x serial RS-232 DB9 male with screws
  • Chipset: FTDI FT232
  • Data transfer rate up to 921.6 Kbps
  • Signals: TxD, RxD, RTS, CTS, DTR, DSR, DCD, RI, GND
  • Parity: even, odd, none, mark, space
  • Stop bits: 1, 2
  • Databits: 7, 8
  • Flow control: none, Xon / Xoff, RTS / CTS
  • FIFO: 128 Byte - RX
  • FIFO: 256 Byte - TX
  • Cable length incl. connectors: ca. 3 m

System requirements
  • Linux Kernel 2.6 or above
  • Mac OS 10.9 or above
  • Windows 7/7-64/8.1/8.1-64/10/10-64
  • PC or laptop with a free USB Type-A port

Package content
  • USB 2.0 to 1 x serial adapter
  • Driver CD
  • User manual

Package
  • Retail Box




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Interfaces
    • Connection entry
    • A-Stecker
    • Connection discharge
    • RS-232
    • Connection
    • USB-Stecker
  • General
    • Design
    • USB <> 1x RS-232
    • Type
    • USB Konverter
    • Colour
    • schwarz
    • Chip set
    • FTDI FT232
  • Other
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 3.0 m
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 65962
    • Package weight
    • 0.188 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619659623

Datenblätter

Bewertung


Technical Details

  • Interfaces
    • Connection entry
    • A-Stecker
    • Connection discharge
    • RS-232
    • Connection
    • USB-Stecker
  • General
    • Design
    • USB <> 1x RS-232
    • Type
    • USB Konverter
    • Colour
    • schwarz
    • Chip set
    • FTDI FT232
  • Other
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 3.0 m
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 65962
    • Package weight
    • 0.188 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619659623

reichelt printfooter