New here? Register now!
Forgot password?

DELOCK 65904 Adapter USB 3.1 Gen 1 Type-C™ male>LAN compact black

Item-No.: DELOCK 65904

 €

19,95

add to list
Article successfully added to the list

Description

DELOCK 65904

The adapter by Delock expands a PC or laptop by one network interface via the USB Type-C™ interface. In addition, the adapter can also be operated on a Thunderbolt™ 3 interface.
Specification
• Connectors:
1 x SuperSpeed USB (USB 3.1 Gen 1) USB Type-C™ male >
1 x Gigabit LAN RJ45 jack
• Chipset: Realtek RTL8153
• SuperSpeed USB - 5 Gbps specification
• Data transfer rate:
Ethernet up to 10 MBit/s (Half/Full Duplex)
Fast Ethernet up to 100 MBit/s (Half/Full Duplex)
Gigabit Ethernet up to 1000 MBit/s (Half/Full Duplex)
• Compatible with:
IEEE 802.3: 10BASE-T
IEEE 802.3u: 100BASE-TX
IEEE 802.3ab: 1000BASE-T
• Support Auto MDI-X (automatic detection of standard or crossover network cable)
• Supports IEEE 802.3az (Energy Efficient Ethernet)
• Supports IEEE 802.1Q Virtual LAN (VLAN)
• Support full duplex operation with IEEE 802.3x flow control and half duplex operation
with back-pressure flow control
• Supports 9k Jumbo Frames
• Downwards compatible to USB 2.0
• LED indicator for power and activity
• USB bus powered
• Colour: black
• Cable length incl. connectors: ca. 13.5 cm
System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64, Linux ex Kernel 2.6.x, Mac OS 10.9
• Device with a free USB Type-C™ port or with a free Thunderbolt™ 3 port
Package content
• USB Type-C™ Gigabit LAN adapter
• User manual
Package
• Retail Box




...continue reading

Technical Details
Technical information

Technical Details

  • Interfaces
    • Interfaces
    • USB 3.1 GEN 1 C-Stecker
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • Realtek RTL8153
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 65904
    • Package weight
    • 0.056 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619659043
Datasheets
Datasheet/manual

Technical Details

  • Interfaces
    • Interfaces
    • USB 3.1 GEN 1 C-Stecker
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • Realtek RTL8153
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 65904
    • Package weight
    • 0.056 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619659043