New here? Register now!
Forgot password?

RND 205-00424 Adapter: Right Angle SMA Plug to SMA Jac

Bargain Item!
Limited amount available.
Item-No.: RND 205-00424

 €

9,25

add to list
Article successfully added to the list

Description

RND 205-00424

Connection A: SMA
Connection B: SMA
Port: Male / Female
Impedance: 50 Ohm
Frequency: 12.4 GHz
Housing material: Brass (CuZn)
gold plated
Insulation material: Teflon
Plugangle: 90°




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Adapter
    • Design
    • Gold-plated
    • Temperatur max.
    • -65 … +165
  • Interfaces
    • Connection
    • SMA plug <> SMA socket
  • Electrical values
    • Load limit
    • 500 V
    • Characteristic impedance
    • 50 Ohm
  • Manufacturer specifications
    • Manufacturer
    • RND CONNECT
    • Factory number
    • RND 205-00424
    • Package weight
    • 0.008 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001946790
Datasheets

Technical Details

  • General
    • Type
    • Adapter
    • Design
    • Gold-plated
    • Temperatur max.
    • -65 … +165
  • Interfaces
    • Connection
    • SMA plug <> SMA socket
  • Electrical values
    • Load limit
    • 500 V
    • Characteristic impedance
    • 50 Ohm
  • Manufacturer specifications
    • Manufacturer
    • RND CONNECT
    • Factory number
    • RND 205-00424
    • Package weight
    • 0.008 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001946790