New here? Register now!
Forgot password?

ST MDP2HDW Adapter mini DisplayPort male > HDMI female

Item-No.: ST MDP2HDW

 €

18,90

add to list
Article successfully added to the list

Description

ST MDP2HDW

Mini DisplayPort to HDMI Video Adapter Converter - White
Connect an HDMI®-capable display to a Mini-DisplayPort®-equipped PC or Mac® computer


  • Supports PC resolutions up to 1920x1200 and HDTV resolutions up to 1080p
  • Easy to use passive cable, no software required
  • Compatible with Intel® Thunderbolt™


Overview
The MDP2HDW passive Mini DisplayPort® to HDMI® Video Adapter/Converter (White) offers a convenient HDMI/Mini-DisplayPort link, which enables you to connect an HDMI computer monitor or television to a device with a Mini-DisplayPort output, while saving the expense of upgrading the monitor for compatibility.
The adapter supports high resolution output up to 1920x1200, offering a high quality solution for mirroring or extending a computer desktop onto a second display.
This versatile Mini DisplayPort to HDMI adapter requires a multimode DisplayPort port (DisplayPort ++) connection to function, and is compatible with Intel® Thunderbolt™ output when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port.
This adapter allows for audio pass-through if supported by the video source. Please review the video source manual to confirm support.




...continue reading

Technical Details
Technical information

Technical Details

  • Interfaces
    • Connection entry
    • Mini DisplayPort plug
    • Connection discharge
    • HDMI socket
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • White
    • Resolution
    • bis zu 1920 x 1200
  • Measures
    • Cable length
    • 0.12 m
  • Other
    • Specification
    • Passive
  • Weights
    • Weight
    • 0.029 kg
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • MDP2HDW
    • Package weight
    • 0.036 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030845960
Datasheets
Datasheet/manual

Technical Details

  • Interfaces
    • Connection entry
    • Mini DisplayPort plug
    • Connection discharge
    • HDMI socket
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • White
    • Resolution
    • bis zu 1920 x 1200
  • Measures
    • Cable length
    • 0.12 m
  • Other
    • Specification
    • Passive
  • Weights
    • Weight
    • 0.029 kg
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • MDP2HDW
    • Package weight
    • 0.036 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030845960