New here? Register now!
Forgot password?

ST DP2DVI adapter, displayport male to DVI female, 24 cm

Item-No.: ST DP2DVI
Colour:

 €

18,50

add to list
Article successfully added to the list

Description

ST DP2DVI

The DP2DVI2 DisplayPort® to DVI Video Adapter Converter lets you connect a DVI monitor to DisplayPort-enabled desktop or laptop computers.

Supporting display resolutions of up to 1920x1200 allowing you to take full advantage of single link DVI capability. DP2DVI2 is a passive adapter that requires a DP++ port (DisplayPort++), meaning that DVI and HDMI signals can also be passed through the port.

The StarTech.com Advantage
  • Simple to use, small form factor converter makes DisplayPort backwards compatible with your DVI-D display
  • No installation software or drivers required providing a simple plug and play solution
  • 4 inch cable offers added flexibility in tight spots


Applications
  • Ideal for digital entertainment centers, home offices, business conference rooms and trade show displays
  • Keep your existing DVI monitor to be used with your new DisplayPort device
  • Ideal for using your DVI monitor as a secondary display




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • DisplayPort adapter cable
    • Colour
    • Black/white
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 0.15 m
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • DP2DVI
    • Package weight
    • 0.07 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030830782
Datasheets
Datasheet/manual
Reviews

Technical Details

  • General
    • Type
    • DisplayPort adapter cable
    • Colour
    • Black/white
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 0.15 m
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • DP2DVI
    • Package weight
    • 0.07 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030830782